You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ34Z100EVM .
Evaluation Board, BQ34Z100 1s to 16s Impedance Track Fuel Gauge Battery
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ34Z100EVM .
- Order Code:
- 2334116
Alternatives for BQ34Z100EVM .
Product Overview
- Populated circuit module for quick setup
- Supports Li ion and LiFePO4 chemistries
- Capacity estimation using patented impedance track technology for batteries from 3V to 65V
- Supports battery capacities above 65Ahr
- Supports charge and discharge currents above 32A
- Supports two wire I2C and HDQ single wire communication
- SHA-1/HMAC authentication
- One or four LED direct display control
- Five LED and higher display through port expander
- Link to software allowing data logging for system analysis
Applications
Automotive, Sensing & Instrumentation, Medical, Consumer Electronics, Power Management
Contents
bq34z100 circuit module, Support documentation.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Management - Battery
- :
- Fuel Gauge
- :
- BQ34Z100
- :
- Texas Instruments
- :
- Eval Board BQ34Z100, Support Documentation
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each