You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ34Z100EVM
Evaluation Board, BQ34Z100 1s to 16s Impedance Track Fuel Gauge Battery
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ34Z100EVM
- Order Code:
- 3125357
Product Overview
- Populated circuit module for quick setup
- Supports Li ion and LiFePO4 chemistries
- Capacity estimation using patented impedance track technology for batteries from 3V to 65V
- Supports battery capacities above 65Ahr
- Supports charge and discharge currents above 32A
- Supports two wire I2C and HDQ single wire communication
- SHA-1/HMAC authentication
- One or four LED direct display control
- Five LED and higher display through port expander
- Link to software allowing data logging for system analysis
Applications
Automotive, Sensing & Instrumentation, Medical, Consumer Electronics, Power Management
Contents
bq34z100 circuit module, Support documentation.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Management - Battery
- :
- Fuel Gauge
- :
- BQ34Z100
- :
- Texas Instruments
- :
- Eval Board BQ34Z100, Support Documentation
- :
- -
Technical Docs (0)
Available for back order
More stock available to supplier lead times which is approximately 8/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each