You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ34Z110PW
Lead Acid Battery Fuel Gauge IC, 2.7 V to 4.5 V supply, I2C interface, TSSOP-14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ34Z110PW
- Order Code:
- 2307981
Product Overview
- Aging compensation
- Self-discharge compensation
- Supports charge and discharge currents above 32A
- External NTC thermistor support
- Supports two-wire I2C and HDQ single-wire
- Green product and no Sb/Br
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Authentication, Fuel Gauge
- :
- Lead Acid
- :
- 2.7V
- :
- 4.5V
- :
- TSSOP
- :
- 14Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$62.56 | |
10+ | HK$56.50 | |
25+ | HK$53.87 | |
100+ | HK$44.67 | |
250+ | HK$40.73 | |
500+ | HK$38.11 | |
1000+ | HK$34.17 | |
2500+ | HK$32.86 | |
5000+ | HK$32.33 |
Pricing is unavailable. Please contact customer services.