You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUF634P

Buffer Amplifier, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS BUF634P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BUF634P
Order Code:
3116733

Product Overview

The BUF634P is a 250mA High-speed Buffer recommended for a wide range of applications. It can be used inside the feedback loop of op-amps to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.
  • 1.5mA Low quiescent current
  • Internal current limit
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
180MHz

:
2000V/µs

:
± 2.25V to ± 18V

:
DIP

:
8Pins

:
250mA

:
Single Ended

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

804 In stock Need more?

804 available for 3 - 4 business days delivery

HK$102.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$102.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange