You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUF634TG3

Buffer Amplifier, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, TO-220, 5 Pins

TEXAS INSTRUMENTS BUF634TG3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BUF634TG3
Order Code:
3004425

Product Overview

The BUF634TG3 is a 250mA High-speed Buffer recommended for a wide range of applications. It can be used inside the feedback loop of op-amps to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.
  • 1.5mA Low quiescent current
  • Internal current limit
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
180MHz

:
2000V/µs

:
± 2.25V to ± 18V

:
TO-220

:
5Pins

:
250mA

:
Single Ended

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

748 In stock

748 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$119.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$119.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$109.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$105.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$88.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$82.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$77.40