You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUF634U/2K5

Buffer Amplifier, 1 Amplifiers, 180 MHz, 2000 V/µs, 4.5V to 36V, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS BUF634U/2K5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BUF634U/2K5
Order Code:
3004427

Product Overview

The BUF634U/2K5 is a 250mA High-speed Buffer recommended for a wide range of applications. It can be used inside the feedback loop of op-amps to increase output current, eliminate thermal feedback and improve capacitive load drive. For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30 to 180MHz by connecting a resistor between V- and the BW Pin. Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.
  • 1.5mA Low quiescent current
  • Internal current limit
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
180MHz

:
2000V/µs

:
4.5V to 36V, ± 2.25V to ± 18V

:
SOIC

:
8Pins

:
250mA

:
Open Loop

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

No Longer Stocked

HK$96.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$96.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$88.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$85.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$71.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$66.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$62.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$58.82