You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BUF634U
Buffer Amplifier, 1 Amplifiers, 180 MHz, 2000 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BUF634U
- Order Code:
- 3004426
Product Overview
- 250mA High output current
- 30 to 180MHz Pin-selected bandwidth
- 1.5mA (30MHz BW) Low quiescent current
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Audio, Imaging, Video & Vision, Motor Drive & Control, Test & Measurement, Automation & Process Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 180MHz
- :
- 2000V/µs
- :
- ± 2.25V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- 250mA
- :
- Single Ended
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$111.93 | |
10+ | HK$102.89 | |
25+ | HK$98.62 | |
100+ | HK$82.64 | |
250+ | HK$77.30 | |
500+ | HK$71.98 | |
1000+ | HK$69.81 |
Pricing is unavailable. Please contact customer services.