You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC1101RGPT . - 

IF Transceiver, 300MHz to 928MHz, 2(4)FSK, ASK, GFSK, MSK, OOK, 500Kbps, 12dBm, 1.8V-3.6V, QFN-20

CC1101RGPT . - IF Transceiver, 300MHz to 928MHz, 2(4)FSK, ASK, GFSK, MSK, OOK, 500Kbps, 12dBm, 1.8V-3.6V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1101RGPT .
Order Code:
2782710

Product Overview

CC1101 is a low-cost sub-1 GHz transceiver designed for very low-power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868, and 915 MHz, but can easily be programmed for operation at other frequencies in the 300-348 MHz, 387-464 MHz and 779-928 MHz bands. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 600 kbps.
  • Low current consumption (14.7 mA in RX, 1.2 kBaud, 868 MHz)
  • Programmable output power up to +12dBm for all supported frequencies
  • Excellent receiver selectivity and blocking performance
  • Programmable data rate from 0.6 to 600kbps
  • Frequency bands: 300-348MHz, 387-464MHz and 779-928MHz
  • 2-FSK, 4-FSK, GFSK, and MSK supported as well as OOK and flexible ASK shaping
  • Suitable for frequency hopping systems due to a fast settling frequency synthesizer; 75µs settling time
  • Flexible support for packet oriented systems
  • On-chip support for sync word detection, address check, flexible packet length, and automatic CRC handling
  • Efficient SPI interface; All registers can be programmed with one "burst" transfer
  • Digital RSSI output

Applications

Wireless, Industrial Automation Control, Automation & Process Control

Product Information

:
300MHz
:
928MHz
:
2FSK, 4FSK, ASK, GFSK, MSK, OOK
:
500Kbps
:
34.2mA
:
QFN
:
20Pins
:
1.8V
:
3.6V
:
12dBm
:
-116dBm
:
ISM/SRD Band Systems, Wireless Alarm & Security Systems, Wireless Sensor N/W, AMR, Wireless MBUS
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

No Longer Stocked

HK$37.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$37.10
 
10+ HK$33.48
 
100+ HK$28.02
 
250+ HK$25.90
 
500+ HK$23.27