You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CC1350F128RGZT . - 

ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

CC1350F128RGZT . - ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1350F128RGZT .
Order Code:
2627587
Product Range
SimpleLink Family CC135x Series Microcontrollers

Product Overview

The CC1350F128RGZT is a SimpleLink ultra-low power dual band wireless microcontroller in 48 pin VQFN package. The CC1350 is a member of the CC26xx and CC13xx family of cost-effective, ultra-low-power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and MCU current consumption, in addition to flexible low-power modes, provide excellent battery lifetime and allow long range operation on small coin-cell batteries and in energy-harvesting applications. The CC1350 device combines a flexible, very low-power RF transceiver with a powerful 48MHz cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated radio controller (cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility to handle both sub-1GHz protocols and 2.4GHz protocols. The CC1350 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter.
  • Wide supply voltage range from 1.8V to 3.8V
  • Clock speed up to 48MHz, 128KB of in-system programmable flash, 8KB of SRAM for cache
  • 20KB of ultra low leakage SRAM, 2pin cJTAG and JTAG debugging, supports over-the-air (OTA) update
  • Data rate is 4000Kbps, receiver current is 5.5mA, sensitivity is -124dBm, transmitter power is 14dBm
  • Efficient code size architecture, TI-RTOS, drivers, Bluetooth low energy controller, bootloader
  • 4 general-purpose timer modules, 12bit ADC, 200KSPS, 8 ch analogue mux, continuous time comparator
  • Comparator, programmable current source, UART, 2× SSI, I2C, I2S, RTC, AES-128 security module, TRNG
  • Support for eight capacitive sensing buttons, integrated temperature sensor
  • On-chip internal DC to DC converter, Seamless integration with SimpleLink CC1190 & CC2592 extenders
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Communications & Networking, Industrial, Wireless, Building Automation, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
SimpleLink Family CC135x Series Microcontrollers
:
ARM Cortex-M0, ARM Cortex-M3
:
32bit
:
48MHz
:
128KB
:
28KB
:
48Pins
:
VQFN
:
30I/O's
:
I2C, I2S, SSI, UART
:
1.8V
:
3.8V
:
SimpleLink
:
CC135x
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

No Longer Stocked

HK$67.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$67.67
 
10+ HK$61.22
 
25+ HK$56.68
 
100+ HK$50.65
 
250+ HK$48.12
 
500+ HK$44.10
 
1000+ HK$38.43
 
2500+ HK$37.03