You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4046AE .

PLL, 38 MHz, 2 V to 6 V, DIP-16

TEXAS INSTRUMENTS CD74HC4046AE .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4046AE .
Order Code:
1607842
Product Range
74HC

Product Range Selector (74HC)

See all from this product range

Product Overview

The CD74HC4046AE is a high speed silicon-gate CMOS logic Phase-Locked-Loop with VCO and compatible with the CD4046B of the "4000B" series. They are specified in compliance with JEDEC standard number 7. The HC4046A phase-locked-loop circuits that contain a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the 4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.
  • Operating frequency range-up to 18MHz (typical) at VCC=5V
  • Choice of three phase comparators
  • Excellent VCO frequency linearity
  • VCO-inhibit control for on/off keying and for low standby power consumption
  • Minimal frequency drift
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL Logic ICs

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18MHz

:
VCO

:
16Pins

:
DIP

:
2V

:
6V

:
-55°C

:
125°C

:
74HC

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Best Seller

532 In stock

532 US stock available for 4-5 business days delivery

Available until stock is exhausted

HK$1.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1.99