You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4051PWR .

8:1 Analog Multiplexer/Demultiplexer IC, Single, 160 ohm, 2V to 6V, TSSOP-16

TEXAS INSTRUMENTS CD74HC4051PWR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4051PWR .
Order Code:
8389071

Alternatives for CD74HC4051PWR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD74HC4051PWR is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
  • ±5V Maximum wide analog input voltage range
  • 7R Typical (VCC-VEE = 4.5V), 40R Typical (VCC-VEE = 9V) low ON resistance
  • Low crosstalk between switches
  • Fast switching and propagation speeds
  • Break-before-make switching
  • 0 to 10V Switch voltage
  • VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
  • CMOS input compatibility II <=1 µA at VOL, VOH

Applications

Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
160ohm

:
2V to 6V

:
TSSOP

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):8389071RL Check stock

No Longer Stocked

HK$3.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.