You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4067M96

Analog Multiplexer / Demultiplexer, 16:1, 1 Circuit, 180 ohm, 2V to 6V, SOIC-24

TEXAS INSTRUMENTS CD74HC4067M96

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4067M96
Order Code:
3009604

Product Overview

The CD74HC4067M96 is a 16-channel high speed CMOS Analogue Multiplexer/Demultiplexer. This device is digitally controlled analogue switch that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. This analogue multiplexer/demultiplexer control analogue voltages that may vary across the voltage supply range. This multiplexer/demultiplexer is bidirectional switch thus allowing any analogue input to be used as an output and vice-versa. The switch has low "on" resistance and low "off" leakages. In addition, this device has an enable control which when high will disable all switch to its "off" state.
  • Wide analogue input voltage range
  • Low "ON" resistance
  • Fast switching and propagation speeds
  • 6ns Typical at 4.5V "break-before-make" switching
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16:1

:
1Circuits

:
180ohm

:
2V to 6V

:
SOIC

:
24Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller
Packaging type Cut Tape

22 In stock Need more?

22 available for 3 - 4 business days delivery

HK$6.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$5.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --