You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD74HC4094E .
Shift Register, HC Family, Shift Store, 74HC4094, Serial to Parallel, Serial to Serial, 1 Element
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC4094E .
- Order Code:
- 8389101
Product Overview
- Buffered inputs
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- Fanout (over temperature range)
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC4094
- :
- Serial to Parallel, Serial to Serial
- :
- 1 Element
- :
- 8bit
- :
- DIP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Tri State
- :
- 74HC
- :
- 744094
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
406 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each