You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4094M .

Shift Register, HC Family, Shift Store, 74HC4094, Serial to Parallel, 1 Element, 8 bit, SOIC

TEXAS INSTRUMENTS CD74HC4094M .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4094M .
Order Code:
1103173

Product Overview

The CD74HC4094M is a 8-stage serial Shift Register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered three-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the Strobe input is high. Data in the storage register appears at the outputs whenever the OE signal is high. Two serial outputs are available for cascading a number of these devices. Data is available at the QS1 serial output terminal on positive clock edges to allow for high-speed operation in cascaded system in which the clock rise time is fast. The same serial information, available at the QS2 terminal on the next negative clock edge, provides a means for cascading these devices when the clock rise time is slow.
  • Buffered inputs
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Fanout (over temperature range)
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4094

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
744094

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,865 In stock

1,865 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$4.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$4.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$3.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$1.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --