You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4511M .

BCD to 7 Segment Decoder / Driver / Latch, HC Family, 7 Output, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS CD74HC4511M .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4511M .
Order Code:
1740056

Alternatives for CD74HC4511M .

Product Overview

The CD74HC4511M is a 1-channel high speed CMOS logic BCD-to-7 Segment Latch/Decoder/Driver with four address inputs D0 to D3, an active-low blanking (BL) input, lamp-test (LT) input and a latch-enable (LE) input that, when high, enables the latches to store the BCD inputs. When LE is low, the latches are disabled, making the outputs transparent to the BCD inputs. This device has standard-size output transistors, but is capable of sourcing (at standard VOH levels) up to 7.5mA at 4.5V. The HC types can supply up to 10mA at 6V.
  • Input latches for BCD code storage
  • Lamp test and blanking capability
  • Balanced propagation delays and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4511

:
BCD to 7 Segment Decoder / Driver / Latch

:
7Outputs

:
SOIC

:
16Pins

:
2V

:
6V

:
74HC

:
744511

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$7.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$6.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$4.74
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$4.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$2.93
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --