You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4514M

Decoder / Demultiplexer, HC Family, 16 Output, 2 V to 6 V, SOIC-24

TEXAS INSTRUMENTS CD74HC4514M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4514M
Order Code:
3119886

Product Overview

The CD74HC4514M is a 4-to-16 line high speed CMOS Decoder/Demultiplexer with input latches. It consist of a 4-bit strobed latch and a 4-to-16 line decoder. The selected output is enabled by a low on the enable input (E\). A high on E\ inhibits selection of any output. Demultiplexing is accomplished by using the E\ input as the data input and the select inputs (A0-A3) as addresses. This E\ input also serves as a chip select when these devices are cascaded. When LE\ is high the output follows changes in the inputs (see truth table). When LE is low the output is isolated from changes in the input and remains at the level (high for the 4514) it had before the latches were enabled.
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4514

:
Decoder / Demultiplexer

:
16Outputs

:
SOIC

:
24Pins

:
2V

:
6V

:
74HC

:
744514

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 In stock Need more?

2 available for 3 - 4 business days delivery

HK$26.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$26.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$23.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --