You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC4538M

Monostable Multivibrator, 74HC4538, 21 ns, 5.2 mA, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS CD74HC4538M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4538M
Order Code:
3120781

Product Overview

The CD74HC4538M is a CMOS logic high-speed dual retriggerable precision Monostable Multi-vibrator for fixed voltage timing applications. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The propagation delay from trigger input-to-output transition and the propagation delay from reset input-to-output transition are independent of RX and CX. Leading-edge triggering (A) and trailing edge triggering (B)\ inputs are provided for triggering from either edge of the input pulse. An unused "A" input should be tied to GND and an unused B\ should be tied to VCC. On power up the IC is reset. Unused resets and sections must be terminated. In normal operation the circuit retriggers on the application of each new trigger pulse.
  • Retriggerable/resettable capability
  • Trigger and reset propagation delays independent of RX, CX
  • Triggering from the leading or trailing edge
  • Q and Q\ Buffered outputs available
  • Separate resets
  • Wide range of output pulse widths
  • Schmitt trigger input on a and b\ inputs
  • Retrigger time is independent of CX
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Clock & Timing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4538

:
Retriggerable Monostable

:
5.2mA

:
2V

:
6V

:
SOIC

:
16Pins

:
21ns

:
74HC

:
744538

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

196 In stock Need more?

196 available for 3 - 4 business days delivery

HK$7.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$6.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --