You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD74HC540M .
Buffer / Line Driver, 74HC540, 2 V to 6 V, SOIC-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC540M .
- Order Code:
- 9589589
Alternatives for CD74HC540M .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Inverting
- :
- 74HC540
- :
- SOIC
- :
- 20Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74540
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$8.10 | |
10+ | HK$7.13 | |
25+ | HK$6.70 | |
100+ | HK$5.47 | |
500+ | HK$4.33 | |
1000+ | HK$3.46 | |
2500+ | HK$3.13 | |
5000+ | HK$2.91 |
Pricing is unavailable. Please contact customer services.