You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD74HC574E .
Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 15 ns, 60 MHz, 7.8 mA, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC574E .
- Order Code:
- 1739845
Product Overview
- Buffered inputs
- Common three-state output enable control
- Three-state outputs
- Bus line driving capability
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC574
- :
- D
- :
- 15ns
- :
- 60MHz
- :
- 7.8mA
- :
- DIP
- :
- 20Pins
- :
- Positive Edge
- :
- Tri State Non Inverted
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74574
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
76 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.34 | |
10+ | HK$6.42 | |
25+ | HK$6.04 | |
100+ | HK$4.93 | |
250+ | HK$4.58 | |
500+ | HK$3.90 | |
1000+ | HK$3.12 | |
2500+ | HK$2.83 | |
5000+ | HK$2.64 |
Pricing is unavailable. Please contact customer services.