You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HC595E

Shift Register, 74HC595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

New

TEXAS INSTRUMENTS CD74HC595E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC595E
Order Code:
3120832

Product Overview

The CD74HC595E is a 8-bit Shift Register with 3-state output registers. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage registers. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input and serial output for cascading. When the OE\ input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register.
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Shift register has direct clear
  • Typical tpd = 14ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • 80µA Maximum low power consumption

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC595

:
Serial to Parallel

:
1 Element

:
8bit

:
DIP

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
74595

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 6/7/21

Notify me when back in stock

HK$7.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --