You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CD74HC7266M
Logic IC, XNOR (Exclusive NOR), Quad, 2 Inputs, 14 Pins, SOIC, 74HC7266
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD74HC7266M
- Order Code:
- 3006459
- Product Range
- 74HC7266
Product Range Selector (74HC7266)
See all from this product rangeProduct Overview
- 4 Independent EXCLUSIVE NOR Gates
- Buffered inputs and outputs
- Logical comparators
- Parity generators and checkers
- Adders/Subtracters
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- 30% High noise immunity
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XNOR (Exclusive NOR)
- :
- Quad
- :
- 2
- :
- 14Pins
- :
- SOIC
- :
- 74HC7266
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- 5.2mA
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
103 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/24/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$17.16 | |
10+ | HK$17.13 |
Pricing is unavailable. Please contact customer services.