You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC70004IDMDT

Digital to Analogue Converter, 14 bit, SPI, 2.7V to 5.5V, VSON, 14 Pins

DAC70004IDMDT - Digital to Analogue Converter, 14 bit, SPI, 2.7V to 5.5V, VSON, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC70004IDMDT
Order Code:
2611257
Product Range
DACx0004 Series

Product Overview

The DAC70004IDMDT is a quad 14bit, 1LSB INL, buffered, voltage output digital to analogue converter in 14 pin VSON package. This device is highly accurate, low power, voltage output DAC. The reference input of DAC is buffered internally using a dedicated reference buffer. It incorporates a power on reset circuit that ensures DAC output powers up at zero scale or mid scale depending on status of POR pin and remains in this state until a valid code is written to the device. It consumes very low current of 1mA/channel and contains a power down feature that reduces current consumption to typically 3µA at 5V. Device use a versatile 4- or 3-wire serial interface that operates at clock rates up to 50MHz. It also include a SDO pin to daisy chain multiple devices. The interface is compatible with standard SPI, QSPI, Microwire and digital signal processor (DSP) interfaces. It is used in PLC analogue output module (4mA - 20mA), closed loop servo control and data acquisition systems.
  • Wide power supply range from 2.7V to 5.5V
  • Ultra low glitch energy of 1nV-s
  • Output buffer with rail to rail operation
  • Power-on reset to zero or mid scale
  • Operating temperature range from -40°C to +125°C
  • ±2000V human body model (HBM), per ANSI/ESDA/JEDEC JS-001
  • ±1000V charged device model (CDM), per JEDEC specification JESD22-C101
  • DC power supply rejection ratio -92dB at TA = +25°C, Vout = full scale

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
-

:
SPI

:
2.7V to 5.5V

:
VSON

:
14Pins

:
Serial

:
-40°C

:
125°C

:
DACx0004 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

HK$101.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$101.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$93.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$89.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$74.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.