You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC712U

Digital to Analogue Converter, 16 bit, 100 kSPS, Parallel, ± 11.4V to ± 16.5V, SOIC, 28 Pins

DAC712U - Digital to Analogue Converter, 16 bit, 100 kSPS, Parallel, ± 11.4V to ± 16.5V, SOIC, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC712U
Order Code:
3118616

Product Overview

The DAC712U is a complete 16-bit resolution Digital-to-analog Converter (DAC) with monotonicity over temperature. The DAC712 has a precision 10V temperature-compensated voltage reference, ±10V output amplifier and 16-bit port bus interface. The digital interface is fast, 60ns minimum write pulse width, double-buffered and has a CLEAR function that resets the analog output to bipolar zero. GAIN and OFFSET adjustment inputs are arranged so that they can be easily trimmed by external DA converter as well as by potentiometers. The DAC712 is available in two linearity error performance grades ±4 and ±2LSB and three differential linearity grades ±4, ±2 and ±1LSB. The DAC712 is specified at power-supply voltages of ±12 and ±15V.
  • High-speed, 16-bit parallel double-buffered interface
  • Power dissipation - 600mW maximum
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Parallel

:
± 11.4V to ± 16.5V

:
SOIC

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

18 In stock Need more?

18 available for 3 - 4 business days delivery

HK$283.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$283.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$261.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$249.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$213.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.