You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8552IDGKTG4

Digital to Analogue Converter, 16 bit, 200 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

DAC8552IDGKTG4 - Digital to Analogue Converter, 16 bit, 200 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8552IDGKTG4
Order Code:
3118665

Product Overview

The DAC8552IDGKTG4 is a 16-bit voltage output Digital-to-analogue Converter offers low power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30MHz for VDD=5V. The DAC requires an external reference voltage to set the output range of each DAC channel. Also incorporated into the device is a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC provides a flexible power-down feature, accessed over the serial interface that reduces the current consumption of the device to 700nA at 5V.
  • Power-on reset to zero-scale
  • Low-power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier with rail-to-rail operation
  • Double-buffered input architecture
  • Simultaneous or sequential output update and power-down
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
200kSPS

:
Serial

:
2.7V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

481 In stock Need more?

481 available for 3 - 4 business days delivery

HK$72.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$72.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$65.53
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$62.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$51.83