You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8554IPWG4

Digital to Analogue Converter, 16 bit, 200 kSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC8554IPWG4 - Digital to Analogue Converter, 16 bit, 200 kSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8554IPWG4
Order Code:
3118667

Product Overview

The DAC8554IPWG4 is a 16-bit voltage output Digital-to-analogue Converter offers low-power operation and a flexible serial host interface. It offers monotonicity, good linearity and exceptionally low glitch. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 50MHz for IOVDD=5V. The DAC8554 requires an external reference voltage to set the output range of each DAC channel. Also incorporated into the device is a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC provides a per channel power-down feature, accessed over the serial interface, that reduces the current consumption to 175nA per channel at 5V. The power consumption is 4.25mW at 5V, reducing to 4µW in power-down mode.
  • Power-on reset to zero-scale
  • On-chip output buffer amplifier with rail-to-rail operation
  • Double-buffered input architecture
  • Simultaneous or sequential output update and power-down
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
200kSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

408 In stock Need more?

408 available for 3 - 4 business days delivery

HK$116.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$116.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$106.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$102.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$86.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$80.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.