You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8581IPW. - 

Digital to Analogue Converter, 16 bit, 3 MSPS, 3 Wire, Serial, ± 4V to ± 6V, TSSOP, 16 Pins

DAC8581IPW. - Digital to Analogue Converter, 16 bit, 3 MSPS, 3 Wire, Serial, ± 4V to ± 6V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8581IPW.
Order Code:
1754810

Product Overview

The DAC8581IPW is a 16-bit high-speed low-noise Digital-to-analog Converter (DAC) operating from dual ±5V power supplies. The DAC8581 is monotonic and has exceptionally low noise and exceptionally low glitch. The DAC8581 high-performance, bipolar output buffer is capable of settling within 0.65µs for a 10V step. Small-signal settling time is well under 0.3µs, supporting data update rates up to 3MSPS. A power-on-reset circuit sets the output at midscale voltage on power up. The DAC8581 is simple to use with a single external reference and a standard 3-wire SPI interface that allows clock rates up to 50MHz.
  • Very low glitch - 0.5nV-s
  • Fast settling - 0.65µs
  • Fast slew rate - 35V/µs
  • Single external reference
  • Power-on reset to mid-scale
  • Twos complement data format
  • Hardware reset to mid-scale
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Test & Measurement, Audio

Product Information


:
16bit

:
3MSPS

:
3 Wire, Serial

:
± 4V to ± 6V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$50.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$50.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$41.38
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$40.51
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$39.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$33.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$31.81
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$26.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.