You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8760IRHAR

Digital to Analogue Converter, 16 bit, Microwire, QSPI, SPI, 10V to 36V, VQFN, 40 Pins

DAC8760IRHAR - Digital to Analogue Converter, 16 bit, Microwire, QSPI, SPI, 10V to 36V, VQFN, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8760IRHAR
Order Code:
3118677

Product Overview

The DAC8760IRHAR is a precision fully-integrated 16-bit Digital-to-analog Converter (DAC) designed to meet the requirements of industrial process-control applications. Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. This device includes a power-on-reset function to ensure powering up in a known state. The CLR and CLR-SEL pins set the voltage outputs to zero-scale or midscale and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. This device can superimpose an external HART signal on the current output and can operate with either a single 10 to 36V supply or dual supplies of up to ±18V.
  • ±0.1%FSR Total unadjusted error (TUE) maximum
  • Simultaneous voltage and current output
  • CRC check and watchdog timer
  • Open alarm, short current limit
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
-

:
Microwire, QSPI, SPI

:
10V to 36V

:
VQFN

:
40Pins

:
Serial

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

758 In stock Need more?

758 available for 3 - 4 business days delivery

HK$72.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$72.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$65.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$62.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$51.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$47.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$44.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.