You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAC8801IDGKT. - 

Digital to Analogue Converter, 14 bit, 2 MSPS, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins

DAC8801IDGKT. - Digital to Analogue Converter, 14 bit, 2 MSPS, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8801IDGKT.
Order Code:
1754811

Product Overview

The DAC8801IDGKT is a 14-bit serial input Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A serial-data interface offers high-speed, 3-wire microcontroller compatible inputs using data-in (SDI), clock (CLK) and chip select (CS). On power-up, the DAC register is filled with zeroes and the DAC output is at zero scale.
  • 4-quadrant multiplying reference-input
  • Reference dynamics -105 THD
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
14bit
:
2MSPS
:
3 Wire, Serial
:
2.7V to 5.5V
:
SOP
:
8Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DAC8801IDGKT.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$96.66   10+ HK$87.41   25+ HK$80.95   100+ HK$72.39   250+ HK$68.72   500+ HK$63.05   More Pricing...

Restricted Item Add
     
Restricted Item

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$96.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$96.66
 
10+ HK$87.41
 
25+ HK$80.95
 
100+ HK$72.39
 
250+ HK$68.72
 
500+ HK$63.05
 
1000+ HK$54.93