You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8811ICDGKT . - 

Digital to Analogue Converter, 16 bit, 2 MSPS, SPI, 2.7V to 5.5V, VSSOP, 8 Pins

DAC8811ICDGKT . - Digital to Analogue Converter, 16 bit, 2 MSPS, SPI, 2.7V to 5.5V, VSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8811ICDGKT .
Order Code:
2323433

Product Overview

The DAC8811ICDGKT is a 16-bit serial-input multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A serial data interface offers high-speed, 3-wire microcontroller-compatible inputs using data-in (SDI), clock (CLK) and chip-select (CS). On power-up, the DAC register is filled with zeroes and the DAC output is at zero scale.
  • 4-quadrant multiplying reference-input
  • Reference dynamics -105 THD
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Imaging, Video & Vision

Product Information


:
16bit

:
2MSPS

:
SPI

:
2.7V to 5.5V

:
VSSOP

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DAC8811ICDGKT .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$152.71   10+ HK$140.46   25+ HK$133.14   100+ HK$118.59   250+ HK$112.77   500+ HK$105.54   1000+ HK$100.88   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

17 In stock

17 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$152.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$152.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$140.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$133.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$118.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$112.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$105.54
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$96.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.