You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8812IBPW .

Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC8812IBPW . - Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8812IBPW .
Order Code:
1564902

Product Overview

The DAC8812IBPW is a dual 16-bit current-output Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A double-buffered, serial data interface offers high-speed, 3-wire, SPI and microcontroller compatible inputs using serial data in (SDI), clock (CLK) and a chip-select (CS). A common level-sensitive load DAC strobe (LDAC) input allows simultaneous update of DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to zero at system turn-on.
  • Relative accuracy - 1LSB maximum
  • 0.5µs Settling time
  • Midscale or zero-scale reset
  • Separate 4Q multiplying reference inputs
  • SPI-compatible 3-wire interface - 50MHz
  • Double buffered registers to enable simultaneous multichannel update
  • Internal power-on reset
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information


:
16bit

:
2MSPS

:
Serial

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

138 In stock Need more?

138 available for 3 - 4 business days delivery

HK$168.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$168.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$155.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$148.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$124.73
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$116.68
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$108.64