You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8812ICPWG4 . - 

Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC8812ICPWG4 . - Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, 3 Wire, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8812ICPWG4 .
Order Code:
1390687

Product Overview

The DAC8812ICPWG4 is a dual 16-bit current-output Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A double-buffered, serial data interface offers high-speed, 3-wire, SPI and microcontroller compatible inputs using serial data in (SDI), clock (CLK) and a chip-select (CS). A common level-sensitive load DAC strobe (LDAC) input allows simultaneous update of DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to zero at system turn-on.
  • Relative accuracy - 1LSB maximum
  • 0.5µs Settling time
  • Midscale or zero-scale reset
  • Separate 4Q multiplying reference inputs
  • SPI-compatible 3-wire interface - 50MHz
  • Double buffered registers to enable simultaneous multichannel update
  • Internal power-on reset
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information


:
16bit

:
2MSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

210 In stock Need more?

210 available for 3 - 4 business days delivery

HK$167.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$167.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$160.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$154.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$141.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$132.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$126.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$119.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.