You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAC8820ICDBG4 . - 

Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, SSOP, 28 Pins

DAC8820ICDBG4 . - Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8820ICDBG4 .
Order Code:
1390688

Product Overview

The DAC8820ICDBG4 is a multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external, current-to-voltage (I/V) precision amplifier. A parallel interface offers high-speed communications.
  • Settling time - 0.5µs
  • 4-quadrant multiplying reference
  • Reference bandwidth - 8MHz
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
2MSPS
:
Parallel
:
2.7V to 5.5V
:
SSOP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$227.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$227.39
 
25+ HK$210.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.