You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC8820ICDBG4

Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, SSOP, 28 Pins

DAC8820ICDBG4 - Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8820ICDBG4
Order Code:
3118685

Product Overview

The DAC8820ICDBG4 is a multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external, current-to-voltage (I/V) precision amplifier. A parallel interface offers high-speed communications.
  • Settling time - 0.5µs
  • 4-quadrant multiplying reference
  • Reference bandwidth - 8MHz
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
2MSPS

:
Parallel

:
2.7V to 5.5V

:
SSOP

:
28Pins

:
Parallel

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

HK$175.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$175.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$162.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$154.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$132.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.