You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAC8822QCDBTG4 . - 

Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 38 Pins

DAC8822QCDBTG4 . - Digital to Analogue Converter, Dual, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 38 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8822QCDBTG4 .
Order Code:
1390689

Product Overview

The DAC8822QCDBTG4 is a dual 16-bit multiplying Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external, current-to-voltage (I/V) precision amplifier. A RSTSEL pi allows system reset assertion (RS) to force all registers to zero code when RSTSEL = 0 or to midscale code when RSTSEL = 1. Additionally, an internal power-on reset forces all registers to zero or midscale code at power-up, depending on the state of the RSTSEL pin. A parallel interface offers high-speed communications.
  • Settling time - 0.5µs
  • 4-quadrant multiplying reference inputs
  • Reference bandwidth - 10MHz
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
2MSPS
:
Parallel
:
2.7V to 5.5V
:
TSSOP
:
38Pins
:
Parallel
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DAC8822QCDBTG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

243 In stock

243 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

HK$162.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$162.31
 
25+ HK$156.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.