You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DAC8831ICD . - 

Digital to Analogue Converter, 16 bit, 2 MSPS, SPI, 2.7V to 5.5V, SOIC, 14 Pins

DAC8831ICD . - Digital to Analogue Converter, 16 bit, 2 MSPS, SPI, 2.7V to 5.5V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC8831ICD .
Order Code:
2496196

Product Overview

The DAC8831ICD is a single 16-bit serial-input voltage-output Digital-to-analog Converter (DAC) operating from a single 3 to 5V power supply. This converter provides excellent linearity, low glitch, low noise and fast settling over the specified temperature range of -40 to 85°C. The output is un-buffered, which reduces the power consumption and the error introduced by the buffer. This part features a standard high-speed, 3 or 5V SPI serial interface to communicate with a DSP or microprocessor. DAC8831 provides bipolar output (±VREF) when working with an external buffer. The DAC8831 is reset to zero code after power up. For optimum performance, a set of Kelvin connections to external reference and analog ground input.
  • Fast settling - 1µs
  • Fast SPI™ Interface, up to 50MHz
  • Reset to zero-code
  • Schmitt-trigger inputs for direct optocoupler interface
  • Industry-standard pin configuration
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Test & Measurement, Sensing & Instrumentation, Communications & Networking

Product Information

:
16bit
:
2MSPS
:
SPI
:
2.7V to 5.5V
:
SOIC
:
14Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$131.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$131.24
 
10+ HK$120.58
 
50+ HK$115.58
 
100+ HK$101.84
 
500+ HK$90.59
 
1000+ HK$83.09
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.