You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV2605EVM-CT . - 

Evaluation Board, ERM LRA Haptic Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV2605EVM-CT .
Order Code:
2378994

Product Overview

The DRV2605EVM-CT evaluation kit is a complete demo and evaluation platform for the DRV2605 device. The DRV2605 is a haptic driver designed for linear resonant actuators (LRA) and eccentric rotating mass (ERM) motors. It provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, closed loop motor control, quick device startup and auto resonance frequency tracking. The kit includes a microcontroller, linear actuator, eccentric rotating mass motor, sample waveforms and capacitive touch buttons which can be used to completely demonstrate and evaluate the DRV2605.
  • Smart loop architecture
  • Automatic overdrive and braking (ERM/LRA)
  • Automatic resonance tracking (LRA)
  • Automatic actuator diagnostics (ERM/LRA)
  • Automatic calibration (ERM/LRA)
  • I2C digital playback engine
  • 123 effect haptic waveform library
  • Audio to haptics
  • Programmable MSP430 microcontroller
  • ERM and LRA actuator

Applications

Consumer Electronics, Portable Devices, Communications & Networking, Motor Drive & Control

Contents

DRV2605EVM-CT demo and evaluation board, Demonstration mode firmware, Mini USB cable.

Footnotes

This evaluation module is not a finished electrical equipment and not intended for consumer use.

Warnings

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Texas Instruments
:
DRV2605
:
Drivers
:
Piezo Haptic Driver
:
-
:
-
:
-
:
Evaluation Board DRV2605, Mini USB Cable, IDE Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DRV2605EVM-CT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ HK$1,049.46  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$998.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$998.52