You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DRV8662EVM . - 

Evaluation Module, Piezo Haptic Driver

DRV8662EVM . - Evaluation Module, Piezo Haptic Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8662EVM .
Order Code:
2334134

Product Overview

The DRV8662EVM is an evaluation module for DRV8662. The DRV8662 is a fully differential, high voltage piezo actuator driver that provides quick response time for single layer and multi layer piezo actuators. The DRV8662 drives piezo loads up to 200V differentially using an adjustable integrated boost converter. The evaluation module contains the DRV8662 piezo haptics driver, a programmable MSP430, and passive components for complete evaluation. The DRV8662 is a single chip piezo haptic driver with integrated 105V boost switch, integrated power diode, and integrated fully differential amplifier. This versatile device is capable of driving both high voltage and low voltage piezo haptic actuators. The input signal can be either differential or single ended. The DRV8662 supports four GPIO controlled gains 28.8dB, 34.8dB, 38.4dB, and 40.7dB.
  • High voltage piezo haptic driver
  • Drives single layer and multi layer piezo actuators
  • Adjustable 200V differential output
  • A programmable MSP430 with sample waveforms
  • Directly connect external PWM and analog signals
  • Fast start up time of 1.5ms
  • Wide supply voltage range of 3.0V to 5.5V
  • 1.8V compatible digital pins
  • Thermal protection
  • Available in a 4mm x 4mm x 0.9mm QFN package (RGP)

Applications

Portable Devices, Consumer Electronics, Audio, Communications & Networking

Product Information

:
Texas Instruments
:
DRV8662
:
Drivers
:
Piezo Haptic Driver
:
-
:
-
:
-
:
Evaluation Module DRV8662
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DRV8662EVM .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 4 - 6 business days delivery
HK$997.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$997.71