You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8860PW . - 

Motor Driver/Controller, Stepper, 8.2V to 38V supply, 560 mA/8 Outputs, TSSOP-16

DRV8860PW . - Motor Driver/Controller, Stepper, 8.2V to 38V supply, 560 mA/8 Outputs, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8860PW .
Order Code:
2373549

Product Overview

The DRV8860PW is a low-side Octal Driver with serial interface. It has built-in diodes to clamp turn-off transients generated by inductive loads and can be used to drive unipolar stepper motors, DC motors, relays, solenoids or other loads. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure internal setting register and read the fault status of each channel. This driver can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWM-Duty cycles are configurable through serial interface as well. These functions allow for cooler running than always-on solutions. Internal shutdown functions are provided for over-current, short-circuit, under-voltage lockout and over-temperature protection. The driver does not include open load detection. Fault information for each channel can be read out through serial interface and indicated by an external fault pin.
  • Eight NMOS FETs with over-current protection
  • Integrated inductive catch diodes
  • Serial interface
  • Open/short load detection
  • Configurable 100% output timing
  • Configurable PWM duty cycle
  • Input digital noise filter for noise immunity
  • Internal data read back capability for reliable control
  • Over-current Protection (OCP) protection
  • Open Load Detection (OL)
  • Over-temperature Shutdown (OTS)
  • Under-voltage lockout (UVLO)
  • Individual channel status report
  • Fault condition alarm
  • Green product and no Sb/Br

Applications

Motor Drive & Control, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stepper
:
8Outputs
:
560mA
:
-
:
TSSOP
:
16Pins
:
8.2V
:
38V
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$35.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.87
 
10+ HK$32.28
 
100+ HK$26.37
 
250+ HK$24.74
 
500+ HK$22.52
 
1000+ HK$18.92
 
2500+ HK$17.98