You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS26C31TM/NOPB .

Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

DS26C31TM/NOPB . - Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS26C31TM/NOPB .
Order Code:
1468967

Product Overview

The DS26C31TM/NOPB is a CMOS quad Tri-state Differential Line Driver designed for digital data transmission over balanced lines. It meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The DS26C31TM/NOPB is compatible with EIA standard RS-422 however one exception in test methodology is taken. This enables the construction of serial and terminal interfaces while maintaining minimal power consumption. It accepts TTL or CMOS input levels and translates these to RS-422 output levels. This part uses special output circuitry that enables the drivers to power down without loading down the bus. This device has enable and disable circuitry common to all four drivers.
  • TTL input compatible
  • 6ns Typical propagation delays
  • 0.5ns Typical output skew
  • Outputs will not load line when VCC = 0V
  • Tri-state outputs for connection to system buses
  • Low quiescent current
  • Available in surface mount
  • Green product and no Sb/Br

Applications

Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Line

:
RS422

:
4Drivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for DS26C31TM/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$8.00   10+ HK$6.80   100+ HK$4.61   500+ HK$4.37   1000+ HK$3.41   2500+ HK$3.22   5000+ HK$3.11   10000+ HK$3.02   25000+ HK$2.91   More Pricing...

Restricted Item Add
     

Each

1+ HK$17.58   10+ HK$15.80   25+ HK$14.90   100+ HK$11.93   250+ HK$10.44   500+ HK$10.15   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

69 In stock

69 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$17.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$15.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$14.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$11.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$10.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$9.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$7.82