You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS90LV017ATM/NOPB .
LVDS DIFFERENTIAL DRIVER, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DS90LV017ATM/NOPB .
- Order Code:
- 1654293
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LVDS Differential Line Driver
- :
- 1.2ns
- :
- 10mA
- :
- -40°C
- :
- 85°C
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- 600Mbps
- :
- LVTTL
- :
- LVDS
- :
- 8kV
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each