You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FDC2214RGHT .

Capacitive Touch Sensor, I2C, 2.7 V, 3.6 V, WQFN, 16 Pins, -40 °C

FDC2214RGHT . - Capacitive Touch Sensor, I2C, 2.7 V, 3.6 V, WQFN, 16 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDC2214RGHT .
Order Code:
2499124

Product Overview

The FDC2214RGHT is a Capacitance-to-Digital Converter that has low-power, high- resolution contactless sensing technique. The sensor in a capacitive sensing system is any metal or conductor, allowing highly flexible system design. The main challenge limiting sensitivity in capacitive sensing applications is noise susceptibility of the sensors. The device is multi-channel, noise-resistant, high-resolution and high-speed. The devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The devices support a wide excitation frequency range, offering flexibility in system design. A wide frequency range is especially useful for reliable sensing of conductive liquids such as detergent, soap and ink.
  • EMI-resistant architecture
  • 4.08ksps Maximum output rates (one active channel)
  • 250nF Maximum input capacitance (at 10kHz with 1mH inductor)
  • 10kHz to 10MHz Sensor excitation frequency range
  • 4-channel Operation
  • Resolution up to 28-bit
  • 0.3fF at 100sps System noise floor
  • 2.1mA Power consumption active
  • 35µA Low-power sleep mode
  • 200nA Shutdown current
  • I²C Interface

Applications

Sensing & Instrumentation, Automotive

Product Information


:
I2C

:
2.7V

:
3.6V

:
WQFN

:
16Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$56.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$50.79
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$41.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$39.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.