You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

INA125U - 

Instrument Amplifier, 1 Amplifier, 250 µV, 0.2 V/µs, 150 kHz, 2.7V to 36V, SOIC New

INA125U - Instrument Amplifier, 1 Amplifier, 250 µV, 0.2 V/µs, 150 kHz, 2.7V to 36V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA125U
Order Code:
3004488

Product Overview

The INA125U is a low power high accuracy Instrumentation Amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10000. The INA125 is laser-trimmed for low offset voltage (250mV), low offset drift (2µV/°C) and high common-mode rejection (100dB at G=100). It operates on single (+2.7 to +36V). The reference voltage is accurate to ±0.5% (maximum) with ±35ppm/°C drift (maximum). Sleep mode allows shutdown and duty cycle operation to save power.
  • Sleep mode
  • Input protection to ±40V
  • 460µA Low quiescent current
  • 20nA Maximum low input bias current
  • 38nV/√Hz at f=1kHz Low noise
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Building Automation, Test & Measurement, Power Management

Product Information

:
1 Amplifier
:
250µV
:
0.2V/µs
:
150kHz
:
2.7V to 36V
:
SOIC
:
16Pins
:
Single Ended
:
114dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$66.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$66.71
 
10+ HK$60.29
 
40+ HK$57.48
 
120+ HK$49.91
 
520+ HK$43.47
 
1000+ HK$37.86