You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA145UA - 

Differential Amplifier, 1 Amplifiers, 1 mV, 500 kHz, -40 °C, 85 °C New

INA145UA - Differential Amplifier, 1 Amplifiers, 1 mV, 500 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA145UA
Order Code:
3116764

Product Overview

The INA145UA is a precision unity-gain Difference Amplifier consisting of a precision op-amp and on-chip precision resistor network. Two external resistors set the gain from 1V/V to 1000V/V. The input common-mode voltage range extends beyond the positive and negative rails. The programmable gain amplifier's on-chip precision resistors are laser-trimmed to achieve accurate gain and high common-mode rejection. Excellent TCR tracking of these resistors assures continued high precision over-temperature.
  • 570µA Low quiescent current
  • 0.01% Low gain error
  • 86dB High CMRR
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
1mV
:
-
:
500kHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
± 2.25V to ± 18V
:
0.45V/µs
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

209 In stock

209 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$36.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$36.60
 
10+ HK$32.93
 
100+ HK$26.90
 
250+ HK$25.24
 
500+ HK$22.98
 
1000+ HK$19.30
 
2500+ HK$18.34