You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA332AIDGKT..

Instrument Amplifier, 1 Amplifier, 8 mV, 5 V/µs, 500 kHz, 2.5V to 5.5V, MSOP

INA332AIDGKT.. - Instrument Amplifier, 1 Amplifier, 8 mV, 5 V/µs, 500 kHz, 2.5V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA332AIDGKT..
Order Code:
1645385RL

Alternatives for INA332AIDGKT..

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The INA332AIDGKT is a low-power single supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply and bipolar-supply operation. Using a special manufacturing flow, the INA332 family provides the low-noise amplification of differential signals with low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multichannel applications. Configured internally in a gain of 5V/V, the INA332 offers flexibility in higher gains by choosing external resistors. The INA332 rejects line noise and its harmonics because common-mode error remains low even at higher frequencies. High bandwidth and slew rate make the INA332 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
  • High gain accuracy of G=5, 0.02%, 2ppm/°C
  • Gain set with external resistor
  • 0.5pA Low bias current
  • -0.02V (V+) Rail-to-rail output swing
  • 490µA/channel Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8mV

:
5V/µs

:
500kHz

:
2.5V to 5.5V

:
MSOP

:
8Pins

:
Rail to Rail

:
73dB

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1645385 Check stock

No Longer Stocked

HK$12.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$12.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.