You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA332AIDGKT

Instrument Amplifier, 1 Amplifier, 8 mV, 5 V/µs, 500 kHz, 2.5V to 5.5V, MSOP

INA332AIDGKT - Instrument Amplifier, 1 Amplifier, 8 mV, 5 V/µs, 500 kHz, 2.5V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA332AIDGKT
Order Code:
3116842

Product Overview

The INA332AIDGKT is a low-power single supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide range, single-supply and bipolar-supply operation. Using a special manufacturing flow, the INA332 family provides the low-noise amplification of differential signals with low quiescent current of 415µA (dropping to 0.01µA when shutdown). Returning to normal operation within microseconds, this INA can be used for battery or multichannel applications. Configured internally in a gain of 5V/V, the INA332 offers flexibility in higher gains by choosing external resistors. The INA332 rejects line noise and its harmonics because common-mode error remains low even at higher frequencies. High bandwidth and slew rate make the INA332 ideal for directly driving sampling analog-to-digital (A/D) converters as well as general-purpose applications.
  • High gain accuracy of G=5, 0.02%, 2ppm/°C
  • Gain set with external resistor
  • 0.5pA Low bias current
  • -0.02V (V+) Rail-to-rail output swing
  • 490µA/channel Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Signal Processing, Communications & Networking, Test & Measurement, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
8mV

:
5V/µs

:
500kHz

:
2.5V to 5.5V

:
MSOP

:
8Pins

:
Rail to Rail

:
73dB

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

475 In stock Need more?

475 available for 3 - 4 business days delivery

HK$14.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$12.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.80