You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM1085IT-5.0/NOPB . - 

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 3Aout, TO-220-3

LM1085IT-5.0/NOPB . - Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 5Vout, 3Aout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1085IT-5.0/NOPB .
Order Code:
1469042
Product Range
5V 3A LDO Voltage Regulators

Product Overview

The LM1085IT-5.0/NOPB is a low dropout Positive Regulator with a maximum dropout of 5V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the regulator. Fixed output voltage of 5V version integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Line regulation
  • 0.1% Load regulation
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Fixed
:
2.6V
:
27V
:
5V
:
-
:
-
:
3A
:
1.3V
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
5V 3A LDO Voltage Regulators
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM1085IT-5.0/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

139 In stock

Available until stock is exhausted

57 available for 3 - 4 business days delivery
82 available for 4 - 5 business days delivery
HK$16.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.77
 
10+ HK$14.24
 
100+ HK$11.45
 
500+ HK$9.96
 
1000+ HK$8.26
 
2500+ HK$7.69
 
5000+ HK$7.41