You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM10CN/NOPB - 

Operational Amplifier, 2 Amplifier, 90 kHz, 0.2 V/µs, 1.1V to 45V, DIP, 8 Pins New

LM10CN/NOPB - Operational Amplifier, 2 Amplifier, 90 kHz, 0.2 V/µs, 1.1V to 45V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM10CN/NOPB
Order Code:
3116993

Product Overview

The LM10CN/NOPB is a dual monolithic Linear IC consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1V or as high as 40V, drawing only 270µA. A complementary output stage swings within 15mV of the supply terminals or will deliver ±20mA output current with ±0.4V saturation. Reference output can be as low as 200mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications. The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power.
  • 2mV Maximum input offset voltage
  • 0.7nA Maximum input offset current
  • 20nA Maximum input bias current
  • 0.1% Maximum reference regulation
  • 2µV/°C Offset voltage drift
  • 0.002%/°C Reference drift
  • 102dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
90kHz
:
0.2V/µs
:
1.1V to 45V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

599 In stock

599 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

HK$24.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.63
 
10+ HK$22.19
 
100+ HK$18.08
 
250+ HK$17.04
 
500+ HK$15.38
 
1000+ HK$13.02
 
2500+ HK$12.32