You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS LM2904AVQDRG4Q1
Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2904AVQDRG4Q1
- Order Code:
- 3117025
Product Overview
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 0.7mA Typical Low supply-current drain independent of supply voltage
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- 100V/mV Typical open-loop differential voltage amplification
- Green product and no Sb/Br
Applications
Signal Processing, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 700kHz
- :
- 0.3V/µs
- :
- 3V to 32V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
566 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5.43 | |
10+ | HK$4.66 | |
100+ | HK$3.61 | |
500+ | HK$3.01 | |
1000+ | HK$2.43 | |
2500+ | HK$2.18 | |
10000+ | HK$2.09 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.