You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM311DR

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 115 ns, 3.5V to 30V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM311DR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM311DR
Order Code:
2293183
Product Range
LM111; LM211; LM311

Product Range Selector (LM111; LM211; LM311)

See all from this product range

Alternatives for LM311DR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM311D is a single high-speed voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15-V supplies for operational amplifiers and 5-V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-.Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
  • Fast response times
  • Strobe capability
  • Available in Q-Temp automotive
  • Can operate from single 5-V power supply

Applications

Automotive, Signal Processing, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1 Comparator

:
115ns

:
3.5V to 30V

:
SOIC

:
8Pins

:
MOS, TTL

:
0°C

:
70°C

:
LM111; LM211; LM311

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2293183RL Check stock

No Longer Stocked

HK$2.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$2.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.