You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM3150MHE/NOPB

DC/DC Controller, Constant On-Time, 6V to 42V, 1 Output, Synchronous Buck, 1MHz, TSSOP-14

TEXAS INSTRUMENTS LM3150MHE/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3150MHE/NOPB
Order Code:
3008648

Product Overview

The LM3150MHE/NOPB is a SIMPLE SWITCHER® wide VIN Synchronous Buck Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6 to 42 V, the LM3150 controller features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time (COT) architecture with a proprietary emulated ripple mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, undervoltage lockout, short-circuit protection and output voltage prebias start-up allow for a reliable and robust solution.
  • PowerWise™ step-down controller
  • No loop compensation required
  • Low external component count
  • Constant on-time (COT) control
  • Ultra-fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
  • Green product and no Sb/Br

Applications

Power Management, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
42V

:
1 Output

:
96%

:
TSSOP

:
14Pins

:
1MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3004219 Check stock

1,750 In stock Need more?

1,750 available for 3 - 4 business days delivery

HK$28.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ HK$28.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3004219) x 28.61 = HK$7,152.50
Total Price: HK$7,152.50
250 (Reel 3008648) x 28.61 = HK$7,152.50
Total Price: HK$7,152.50
Choose your packaging preference
3004219
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.